MAL213665681E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.99381
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.11613
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.74810
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.58075
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.1.94417
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.2.39811
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 102
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.1.02592
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.1.20958
Datasheet
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213665681E3

DigiKey Part Number
MAL213665681E3-ND
Manufacturer
Manufacturer Product Number
MAL213665681E3
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
630 mA @ 100 Hz
Packaging
Bulk
Impedance
62 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215056681E3Vishay Beyschlag/Draloric/BC Components0MAL215056681E3-NDkr.4.99381Upgrade
MAL215066681E3Vishay Beyschlag/Draloric/BC Components0MAL215066681E3-NDkr.5.11613Upgrade
MAL213635681E3Vishay Beyschlag/Draloric/BC Components0MAL213635681E3-NDkr.4.74810Parametric Equivalent
MAL213655681E3Vishay Beyschlag/Draloric/BC Components0MAL213655681E3-NDkr.4.58075Parametric Equivalent
B41888C5687M000TDK0B41888C5687M000-NDkr.1.94417Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.4.69300kr.9,386.00
Unit Price without VAT:kr.4.69300
Unit Price with VAT:kr.5.86625