MAL213659101E3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.976
Unit Price: kr.18.13000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 211
Unit Price: kr.17.31000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.151
Unit Price: kr.8.12000
Datasheet
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213659101E3

DigiKey Part Number
MAL213659101E3-ND
Manufacturer
Manufacturer Product Number
MAL213659101E3
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL213659101E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
280 mA @ 100 Hz
Packaging
Bulk
Impedance
150 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL213639101E3Vishay Beyschlag/Draloric/BC Components1.97656-MAL213639101E3CT-NDkr.18.13000Parametric Equivalent
MAL213669101E3Vishay Beyschlag/Draloric/BC Components211MAL213669101E3-NDkr.17.31000Parametric Equivalent
UPW2A101MHD1TONichicon4.151493-12036-1-NDkr.8.12000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.99000kr.16.99
10kr.11.29800kr.112.98
50kr.8.92300kr.446.15
100kr.8.17350kr.817.35
500kr.6.88588kr.3,442.94
1.000kr.6.48068kr.6,480.68
2.500kr.6.04859kr.15,121.48
5.000kr.5.78548kr.28,927.40
Manufacturers Standard Package
Unit Price without VAT:kr.16.99000
Unit Price with VAT:kr.21.23750