47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213658479E3

DigiKey Part Number
MAL213658479E3-ND
Manufacturer
Manufacturer Product Number
MAL213658479E3
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
133 mA @ 100 Hz
Packaging
Bulk
Impedance
300 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL213638479E3Vishay Beyschlag/Draloric/BC Components85056-MAL213638479E3CT-NDkr.11.86000Parametric Equivalent
In-Stock: 311
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
10kr.7.38600kr.73.86
50kr.5.73380kr.286.69
100kr.5.21210kr.521.21
500kr.4.31488kr.2,157.44
1.000kr.4.03224kr.4,032.24
3.000kr.3.67904kr.11,037.12
5.000kr.3.54709kr.17,735.45
Manufacturers Standard Package
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750