
MAL213654102E3 | |
|---|---|
DigiKey Part Number | MAL213654102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213654102E3 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 100 Hz |
Packaging Bulk | Impedance 62 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215055102E3 | Vishay Beyschlag/Draloric/BC Components | 1.280 | MAL215055102E3-ND | kr.14.01000 | Upgrade |
| MAL215065102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215065102E3-ND | kr.5.11613 | Upgrade |
| MAL213634102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213634102E3-ND | kr.4.74810 | Parametric Equivalent |
| MAL213664102E3 | Vishay Beyschlag/Draloric/BC Components | 2.387 | MAL213664102E3-ND | kr.13.57000 | Parametric Equivalent |
| 25JXF1000MEFC10X20 | Rubycon | 2.242 | 1189-3321-ND | kr.11.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.58075 | kr.9,161.50 |
| Unit Price without VAT: | kr.4.58075 |
|---|---|
| Unit Price with VAT: | kr.5.72594 |








