Parametric Equivalent
Parametric Equivalent

MAL213651221E3 | |
|---|---|
DigiKey Part Number | MAL213651221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213651221E3 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Packaging Bulk | Impedance 63 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1K221MNN1025E | Chinsan (Elite) | 17 | 4191-RF1K221MNN1025E-ND | kr.6.40000 | Parametric Equivalent |
| RZW221M1JBK-1025S | Surge | 0 | 4403-RZW221M1JBK-1025S-ND | kr.1.40885 | Parametric Equivalent |



