Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL209454101E3 | |
|---|---|
DigiKey Part Number | MAL209454101E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL209454101E3 |
Description | CAP ALUM 100UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.27Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Part Status Active | Impedance 930 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.27Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL209457101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4681PHBK-ND | kr.23.52949 | Parametric Equivalent |
| MAL225957101E3 | Vishay Beyschlag/Draloric/BC Components | 1.443 | BC5041-ND | kr.55.28000 | Parametric Equivalent |
| 381LQ101M450H022 | Cornell Dubilier Knowles | 2.595 | 381LQ101M450H022-ND | kr.44.13000 | Parametric Equivalent |
| 381LR101M450H022 | Cornell Dubilier Knowles | 0 | 381LR101M450H022-ND | kr.16.98347 | Parametric Equivalent |
| 381LX101M420H022 | Cornell Dubilier Knowles | 0 | 381LX101M420H022-ND | kr.16.58411 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.20.80519 | kr.16,644.15 |
| Unit Price without VAT: | kr.20.80519 |
|---|---|
| Unit Price with VAT: | kr.26.00649 |











