680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 232mOhm @ 100Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205859681E3

DigiKey Part Number
MAL205859681E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL205859681E3
Description
CAP ALUM 680UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 232mOhm @ 100Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
1.35 A @ 100 Hz
Part Status
Active
Impedance
140 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
232mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.37.22333kr.29,778.66
Unit Price without VAT:kr.37.22333
Unit Price with VAT:kr.46.52916