Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

MAL204858101E3 | |
|---|---|
DigiKey Part Number | MAL204858101E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204858101E3 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 310 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215038101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215038101E3-ND | kr.3.93310 | Upgrade |
| MAL204838101E3 | Vishay Beyschlag/Draloric/BC Components | 4.121 | 56-MAL204838101E3CT-ND | kr.11.03000 | Parametric Equivalent |
| MAL204868101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204868101E3-ND | kr.3.52256 | Parametric Equivalent |
| 63YXF100MEFCT810X12.5 | Rubycon | 6.112 | 1189-3782-1-ND | kr.3.61000 | Upgrade |
| 63YXJ100MT810X12.5 | Rubycon | 7.342 | 1189-63YXJ100MT810X12.5CT-ND | kr.3.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.33524 | kr.10,005.72 |
| Unit Price without VAT: | kr.3.33524 |
|---|---|
| Unit Price with VAT: | kr.4.16905 |









