Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL204830221E3 | |
|---|---|
DigiKey Part Number | MAL204830221E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204830221E3 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL204830221E3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 280 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215030221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215030221E3-ND | kr.3.93310 | Upgrade |
| MAL204850221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204850221E3-ND | kr.3.33524 | Parametric Equivalent |
| MAL204860221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204860221E3-ND | kr.3.52256 | Parametric Equivalent |
| 35YXF220MEFCT810X12.5 | Rubycon | 3.383 | 1189-3741-1-ND | kr.3.30000 | Upgrade |
| 35YXG220MEFCT810X12.5 | Rubycon | 0 | 1189-35YXG220MEFCT810X125CT-ND | kr.3.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.3.53397 | kr.8,481.53 |
| Unit Price without VAT: | kr.3.53397 |
|---|---|
| Unit Price with VAT: | kr.4.41746 |












