Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

K563M20X7RH53H5 | |
|---|---|
DigiKey Part Number | K563M20X7RH53H5-ND |
Manufacturer | |
Manufacturer Product Number | K563M20X7RH53H5 |
Description | CAP CER 0.056UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K563M20X7RH53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K563K20X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K563K20X7RH53H5-ND | kr.0.97111 | Upgrade |
| K563M20X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K563M20X7RH53L2-ND | kr.0.97111 | Similar |
| K563M20X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K563M20X7RH5TH5-ND | kr.0.99963 | Parametric Equivalent |
| K563M20X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K563M20X7RH5UH5-ND | kr.0.97111 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.97111 | kr.19,422.20 |
| Unit Price without VAT: | kr.0.97111 |
|---|---|
| Unit Price with VAT: | kr.1.21389 |



