K563K15X7RF5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24984
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24984
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.60148
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.99963
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.56192
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.56192
Datasheet
0.056 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K563K15X7RF5TH5

DigiKey Part Number
K563K15X7RF5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K563K15X7RF5TH5
Description
CAP CER 0.056UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K563K15X7RF5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K563K10X7RF5TH5Vishay Beyschlag/Draloric/BC Components0K563K10X7RF5TH5-NDkr.0.24984Direct
K563K10X7RF5TL2Vishay Beyschlag/Draloric/BC Components0K563K10X7RF5TL2-NDkr.0.24984Similar
K563K15X7RF5TL2Vishay Beyschlag/Draloric/BC Components0K563K15X7RF5TL2-NDkr.1.60148Similar
K563K20X7RH5TH5Vishay Beyschlag/Draloric/BC Components0K563K20X7RH5TH5-NDkr.0.99963Similar
K563K15X7RF53H5Vishay Beyschlag/Draloric/BC Components0K563K15X7RF53H5-NDkr.1.56192Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.1.60148kr.19,217.76
Unit Price without VAT:kr.1.60148
Unit Price with VAT:kr.2.00185