K563K15X7RF53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24984
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24984
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.56192
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.97111
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.60148
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.56192
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.05657
Datasheet
0.056 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K563K15X7RF53H5

DigiKey Part Number
K563K15X7RF53H5-ND
Manufacturer
Manufacturer Product Number
K563K15X7RF53H5
Description
CAP CER 0.056UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K563K15X7RF53H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K563K10X7RF53H5Vishay Beyschlag/Draloric/BC Components0K563K10X7RF53H5-NDkr.0.24984Direct
K563K10X7RF53L2Vishay Beyschlag/Draloric/BC Components0K563K10X7RF53L2-NDkr.0.24984Similar
K563K15X7RF53L2Vishay Beyschlag/Draloric/BC Components0K563K15X7RF53L2-NDkr.1.56192Similar
K563K20X7RH53H5Vishay Beyschlag/Draloric/BC Components0K563K20X7RH53H5-NDkr.0.97111Similar
K563K15X7RF5TH5Vishay Beyschlag/Draloric/BC Components0K563K15X7RF5TH5-NDkr.1.60148Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.1.56192kr.31,238.40
Unit Price without VAT:kr.1.56192
Unit Price with VAT:kr.1.95240