4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K472K15X7RH5UH5

DigiKey Part Number
56-K472K15X7RH5UH5CT-ND - Cut Tape (CT)
56-K472K15X7RH5UH5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K472K15X7RH5UH5
Description
CAP CER 4700PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K472K15X7RH5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C472K1R5TAKEMET8.707399-4185-NDkr.2.16000Similar
C317C472K1R5TAKEMET15.697399-4243-NDkr.2.03000Similar
C320C472K1R5TAKEMET2.771399-4303-NDkr.2.22000Similar
RDER72A472K0M1H03AMurata Electronics1.059490-9224-1-NDkr.3.36000Similar
SR151C472KARKYOCERA AVX2.072478-3176-NDkr.2.92000Similar
In-Stock: 17.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04600kr.10.46
50kr.0.75960kr.37.98
100kr.0.67080kr.67.08
500kr.0.52166kr.260.83
1.000kr.0.47569kr.475.69
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.41502kr.1,037.55
5.000kr.0.38666kr.1,933.30
7.500kr.0.37247kr.2,793.53
12.500kr.0.35674kr.4,459.25
17.500kr.0.34756kr.6,082.30
25.000kr.0.33872kr.8,468.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500