K470J15C0GF55H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24984
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24984
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44828
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91514
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27722
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30429
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 28.606
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30429
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.26.00516
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K470J15C0GF55H5

DigiKey Part Number
K470J15C0GF55H5-ND
Manufacturer
Manufacturer Product Number
K470J15C0GF55H5
Description
CAP CER 47PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K470J15C0GF55H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K470J10C0GF53H5Vishay Beyschlag/Draloric/BC Components0K470J10C0GF53H5-NDkr.0.24984Direct
K470J10C0GF5WH5Vishay Beyschlag/Draloric/BC Components0K470J10C0GF5WH5-NDkr.0.24984Direct
K470J15C0GH53H5Vishay Beyschlag/Draloric/BC Components0K470J15C0GH53H5-NDkr.0.44828Upgrade
K470J15C0GK53H5Vishay Beyschlag/Draloric/BC Components0K470J15C0GK53H5-NDkr.0.91514Upgrade
K470J10C0GH53H5Vishay Beyschlag/Draloric/BC Components0K470J10C0GH53H5-NDkr.0.27722Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.30429kr.6,085.80
Unit Price without VAT:kr.0.30429
Unit Price with VAT:kr.0.38036