K393K15X7RF5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.23353
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.23353
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.35009
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91229
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.47762
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.35009
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.36404
Datasheet
0.039 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K393K15X7RF5UH5

DigiKey Part Number
K393K15X7RF5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K393K15X7RF5UH5
Description
CAP CER 0.039UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K393K15X7RF5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K393K10X7RF5UH5Vishay Beyschlag/Draloric/BC Components0K393K10X7RF5UH5-NDkr.0.23353Direct
K393K10X7RF5UL2Vishay Beyschlag/Draloric/BC Components0K393K10X7RF5UL2-NDkr.0.23353Similar
K393K15X7RF5UL2Vishay Beyschlag/Draloric/BC Components0K393K15X7RF5UL2-NDkr.0.35009Similar
K393K20X7RH5UH5Vishay Beyschlag/Draloric/BC Components0K393K20X7RH5UH5-NDkr.0.91229Similar
K393K20X7RK5UH5Vishay Beyschlag/Draloric/BC Components0K393K20X7RK5UH5-NDkr.2.47762Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.35009kr.7,001.80
Unit Price without VAT:kr.0.35009
Unit Price with VAT:kr.0.43761