K272M15X7RL53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.29749
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.33231
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.29749
Datasheet
2700 pF ±20% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K272M15X7RL53H5

DigiKey Part Number
K272M15X7RL53H5-ND
Manufacturer
Manufacturer Product Number
K272M15X7RL53H5
Description
CAP CER 2700PF 500V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2700 pF ±20% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K272M15X7RL53H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K272K15X7RL53H5Vishay Beyschlag/Draloric/BC Components0K272K15X7RL53H5-NDkr.1.29749Upgrade
K272M15X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K272M15X7RL5TH5-NDkr.1.33231Parametric Equivalent
K272M15X7RL5UH5Vishay Beyschlag/Draloric/BC Components0K272M15X7RL5UH5-NDkr.1.29749Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.1.29749kr.25,949.80
Unit Price without VAT:kr.1.29749
Unit Price with VAT:kr.1.62186