K271J10C0GF5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.38146
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.37882
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.47674
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.72850
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30213
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.38146
Datasheet

Similar


TDK Corporation
In Stock: 500
Unit Price: kr.1.98000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.3.01000
Datasheet

Similar


Murata Electronics
In Stock: 490
Unit Price: kr.3.07000
Datasheet

Similar


Murata Electronics
In Stock: 988
Unit Price: kr.3.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.93595
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.01415
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K271J10C0GF5UL2

DigiKey Part Number
K271J10C0GF5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K271J10C0GF5UL2
Description
CAP CER 270PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K271J10C0GF5UL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.30213kr.6,042.60
Unit Price without VAT:kr.0.30213
Unit Price with VAT:kr.0.37766