
K270J15C0GF5TH5 | |
|---|---|
DigiKey Part Number | BC1035TR-ND - Tape & Reel (TR) BC1035CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K270J15C0GF5TH5 |
Description | CAP CER 27PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K270J15C0GF5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H270J0M1H03A | Murata Electronics | 1.831 | 490-9000-1-ND | kr.3.42000 | Direct |
| C317C270J2G5TA | KEMET | 1.139 | 399-9763-ND | kr.2.66000 | Upgrade |
| RDE5C2A270J0M1H03A | Murata Electronics | 600 | 490-9090-1-ND | kr.3.49000 | Upgrade |
| RDE5C1H270J0S1H03A | Murata Electronics | 3.965 | 490-9001-1-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68480 | kr.34.24 |
| 100 | kr.0.60360 | kr.60.36 |
| 500 | kr.0.46662 | kr.233.31 |
| 1.000 | kr.0.42446 | kr.424.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35106 | kr.1,404.24 |
| 8.000 | kr.0.32831 | kr.2,626.48 |
| 12.000 | kr.0.31692 | kr.3,803.04 |
| 20.000 | kr.0.30429 | kr.6,085.80 |
| 28.000 | kr.0.29691 | kr.8,313.48 |
| 40.000 | kr.0.28981 | kr.11,592.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

