K151K15X7RH55K2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.26404
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.33023
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.46292
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.26404
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.33023
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.70555
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.70555
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.48222
Datasheet

Similar


TDK
In Stock: 975
Unit Price: kr.1.97000
Datasheet
150 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K151K15X7RH55K2

DigiKey Part Number
K151K15X7RH55K2-ND
Manufacturer
Manufacturer Product Number
K151K15X7RH55K2
Description
CAP CER 150PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K151K10X7RH53L2Vishay Beyschlag/Draloric/BC Components0K151K10X7RH53L2-NDkr.0.26404Direct
K151K15X7RH53L2Vishay Beyschlag/Draloric/BC Components0K151K15X7RH53L2-NDkr.0.33023Direct
K151K15X7RK53L2Vishay Beyschlag/Draloric/BC Components0K151K15X7RK53L2-NDkr.0.46292Upgrade
K151K10X7RH53H5Vishay Beyschlag/Draloric/BC Components0K151K10X7RH53H5-NDkr.0.26404Similar
K151K15X7RH53H5Vishay Beyschlag/Draloric/BC Components0K151K15X7RH53H5-NDkr.0.33023Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.33023kr.6,604.60
Unit Price without VAT:kr.0.33023
Unit Price with VAT:kr.0.41279