K151K15C0GK5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.75723
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.76302
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.76302
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.75723
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.47991
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.79876
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.73376
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.73376
Datasheet
150 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K151K15C0GK5TH5

DigiKey Part Number
K151K15C0GK5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K151K15C0GK5TH5
Description
CAP CER 150PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K151J15C0GK5TH5Vishay Beyschlag/Draloric/BC Components0K151J15C0GK5TH5-NDkr.0.75723Upgrade
K151J15C0GL5TH5Vishay Beyschlag/Draloric/BC Components0K151J15C0GL5TH5-NDkr.0.76302Upgrade
K151K15C0GL5TH5Vishay Beyschlag/Draloric/BC Components0K151K15C0GL5TH5-NDkr.0.76302Upgrade
K151K15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K151K15C0GK5TL2-NDkr.0.75723Similar
K151K15X7RK5TH5Vishay Beyschlag/Draloric/BC Components0K151K15X7RK5TH5-NDkr.0.47991Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.75723kr.9,086.76
Unit Price without VAT:kr.0.75723
Unit Price with VAT:kr.0.94654