Similar
Parametric Equivalent
Parametric Equivalent

K122J20C0GK5TL2 | |
|---|---|
DigiKey Part Number | K122J20C0GK5TL2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K122J20C0GK5TL2 |
Description | CAP CER 1200PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K122J20C0GK5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K122J20C0GK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122J20C0GK5TH5-ND | kr.2.53098 | Similar |
| K122J20C0GK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K122J20C0GK53L2-ND | kr.2.47678 | Parametric Equivalent |
| K122J20C0GK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K122J20C0GK5UL2-ND | kr.2.47678 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.2.53098 | kr.30,371.76 |
| Unit Price without VAT: | kr.2.53098 |
|---|---|
| Unit Price with VAT: | kr.3.16373 |



