K121J15C0GH5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30334
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.73376
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.73943
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30334
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.59685
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.59685
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.61716
Datasheet

Similar


KEMET
In Stock: 4.634
Unit Price: kr.2.60000
Datasheet

Similar


TDK
In Stock: 2.968
Unit Price: kr.1.97000
Datasheet

Similar


Murata Electronics
In Stock: 967
Unit Price: kr.3.36000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.3.36000
Datasheet

Similar


Murata Electronics
In Stock: 1.955
Unit Price: kr.3.42000
Datasheet
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K121J15C0GH5UH5

DigiKey Part Number
K121J15C0GH5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K121J15C0GH5UH5
Description
CAP CER 120PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K121J15C0GH5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K121J10C0GH5UH5Vishay Beyschlag/Draloric/BC Components0K121J10C0GH5UH5-NDkr.0.30334Direct
K121J15C0GK5UH5Vishay Beyschlag/Draloric/BC Components0K121J15C0GK5UH5-NDkr.0.73376Upgrade
K121J15C0GL5UH5Vishay Beyschlag/Draloric/BC Components0K121J15C0GL5UH5-NDkr.0.73943Upgrade
K121J10C0GH5UL2Vishay Beyschlag/Draloric/BC Components0K121J10C0GH5UL2-NDkr.0.30334Similar
K121J15C0GH5UL2Vishay Beyschlag/Draloric/BC Components0K121J15C0GH5UL2-NDkr.0.59685Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.59685kr.11,937.00
Unit Price without VAT:kr.0.59685
Unit Price with VAT:kr.0.74606