
K102J20C0GH5TH5 | |
|---|---|
DigiKey Part Number | BC1067TR-ND - Tape & Reel (TR) BC1067CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K102J20C0GH5TH5 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K102J20C0GH5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C102J1G5TA | KEMET | 797 | 399-4201-ND | kr.2.85000 | Direct |
| C317C102J1G5TA7301 | KEMET | 4.795 | 399-9864-1-ND | kr.2.85000 | Direct |
| RDE5C2A102J0K1H03B | Murata Electronics | 932 | 490-8732-ND | kr.3.36000 | Direct |
| RDE5C2A102J0M1H03A | Murata Electronics | 3.659 | 490-9062-1-ND | kr.3.42000 | Direct |
| SR211A102JAA | KYOCERA AVX | 10 | 478-11706-ND | kr.4.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.36200 | kr.43.62 |
| 50 | kr.3.40340 | kr.170.17 |
| 100 | kr.3.10660 | kr.310.66 |
| 500 | kr.2.60638 | kr.1,303.19 |
| 1.000 | kr.2.45161 | kr.2,451.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.19584 | kr.6,587.52 |
| 6.000 | kr.2.10492 | kr.12,629.52 |
| 9.000 | kr.2.05936 | kr.18,534.24 |
| 15.000 | kr.2.00887 | kr.30,133.05 |
| 21.000 | kr.1.97934 | kr.41,566.14 |
| 30.000 | kr.1.95094 | kr.58,528.20 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

