
HVR2500003003FR500 | |
|---|---|
DigiKey Part Number | PPCQF300KTR-ND - Tape & Reel (TR) PPCQF300KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500003003FR500 |
Description | RES 300K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500003003FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DC3003F | KOA Speer Electronics, Inc. | 1.125 | 2019-MF1/4DC3003F-ND | kr.1.08000 | Parametric Equivalent |
| MF1/4DCT52R3003F | KOA Speer Electronics, Inc. | 4.700 | 2019-MF1/4DCT52R3003FCT-ND | kr.0.63000 | Parametric Equivalent |
| RNV14FAL300K | Stackpole Electronics Inc | 127 | RNV14FAL300KCT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.34400 | kr.13.44 |
| 25 | kr.1.13600 | kr.28.40 |
| 50 | kr.1.00680 | kr.50.34 |
| 100 | kr.0.89520 | kr.89.52 |
| 250 | kr.0.77296 | kr.193.24 |
| 500 | kr.0.69638 | kr.348.19 |
| 1.000 | kr.0.63121 | kr.631.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51528 | kr.2,576.40 |
| 10.000 | kr.0.47736 | kr.4,773.60 |
| 15.000 | kr.0.45789 | kr.6,868.35 |
| 25.000 | kr.0.43586 | kr.10,896.50 |
| 35.000 | kr.0.42273 | kr.14,795.55 |
| 50.000 | kr.0.40991 | kr.20,495.50 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

