
F340X261830KYM2T0 | |
|---|---|
DigiKey Part Number | 56-F340X261830KYM2T0-ND |
Manufacturer | |
Manufacturer Product Number | F340X261830KYM2T0 |
Description | MKP F340X2 18F 10% 305VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.70.31375 | kr.2,812.55 |
| Unit Price without VAT: | kr.70.31375 |
|---|---|
| Unit Price with VAT: | kr.87.89219 |

