F340X144748MKI2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.20.85989
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.34.68000
Datasheet
0.47 µF Film Capacitor 480V, 530V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F340X144748MKI2B0

DigiKey Part Number
56-F340X144748MKI2B0-ND
Manufacturer
Manufacturer Product Number
F340X144748MKI2B0
Description
MKP F340X1 0,47F 20% 480VAC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 480V, 530V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.591" W (32.00mm x 15.00mm)
Part Status
Active
Height - Seated (Max)
1.012" (25.70mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
480V, 530V
Applications
EMI, RFI Suppression; 3 Phase
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F340X144748MKM2T0Vishay Beyschlag/Draloric/BC Components056-F340X144748MKM2T0-NDkr.20.85989Parametric Equivalent
F340X144748MKP2T0Vishay Beyschlag/Draloric/BC Components0BC5499-NDkr.34.68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
95kr.20.85989kr.1,981.69
Manufacturers Standard Package
Unit Price without VAT:kr.20.85989
Unit Price with VAT:kr.26.07486