
F339MX253331MI02W0 | |
|---|---|
DigiKey Part Number | F339MX253331MI02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F339MX253331MI02W0 |
Description | CAP FILM 3.3UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.16.90150 | kr.3,380.30 |
| Unit Price without VAT: | kr.16.90150 |
|---|---|
| Unit Price with VAT: | kr.21.12688 |

