
F339MX252231MIP2T0 | |
|---|---|
DigiKey Part Number | 56-F339MX252231MIP2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX252231MIP2T0 |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.043" L x 0.492" W (26.50mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.886" (22.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.90000 | kr.45.90 |
| 10 | kr.34.03300 | kr.340.33 |
| 50 | kr.29.30720 | kr.1,465.36 |
| 110 | kr.27.66427 | kr.3,043.07 |
| 550 | kr.25.25267 | kr.13,888.97 |
| 1.100 | kr.24.50548 | kr.26,956.03 |
| 2.530 | kr.23.77956 | kr.60,162.29 |
| Unit Price without VAT: | kr.45.90000 |
|---|---|
| Unit Price with VAT: | kr.57.37500 |

