Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX234731KDM2B0 | |
|---|---|
DigiKey Part Number | F339MX234731KDM2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX234731KDM2B0 |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1778347K2D0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778347K2D0W0-ND | kr.5.83745 | Parametric Equivalent |
| F1778347K2DBB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778347K2DBB0-ND | kr.5.29288 | Parametric Equivalent |
| F1778347K2DCB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778347K2DCB0-ND | kr.5.29288 | Parametric Equivalent |
| F1778347K2DLB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778347K2DLB0-ND | kr.2.28392 | Parametric Equivalent |
| F339MX234731KD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX234731KD02G0-ND | kr.5.11064 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.77345 | kr.4,773.45 |
| Unit Price without VAT: | kr.4.77345 |
|---|---|
| Unit Price with VAT: | kr.5.96681 |



