Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778522K2KLB0 | |
|---|---|
DigiKey Part Number | F1778522K2KLB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778522K2KLB0 |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233621225 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233621225-ND | kr.51.36350 | Parametric Equivalent |
| BFC233627225 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233627225-ND | kr.52.72507 | Parametric Equivalent |
| F1778522K2KBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778522K2KBT0-ND | kr.17.19929 | Parametric Equivalent |
| F1778522K2KCT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778522K2KCT0-ND | kr.17.19929 | Parametric Equivalent |
| F1778522K3KBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778522K3KBT0-ND | kr.21.19863 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.15.58036 | kr.3,505.58 |
| Unit Price without VAT: | kr.15.58036 |
|---|---|
| Unit Price with VAT: | kr.19.47545 |

