Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778515M3KLB0 | |
|---|---|
DigiKey Part Number | F1778515M3KLB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778515M3KLB0 |
Description | CAP FILM 1.5UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233620155-ND | kr.26.04160 | Parametric Equivalent |
| BFC233626155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626155-ND | kr.40.38680 | Parametric Equivalent |
| BFC233820155 | Vishay Beyschlag/Draloric/BC Components | 1.235 | BC1606-ND | kr.54.14000 | Parametric Equivalent |
| BFC233822155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822155-ND | kr.34.82690 | Parametric Equivalent |
| BFC233824155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233824155-ND | kr.34.10816 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.68304 | kr.3,170.76 |
| Unit Price without VAT: | kr.12.68304 |
|---|---|
| Unit Price with VAT: | kr.15.85380 |


