Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778510M2KCT0 | |
|---|---|
DigiKey Part Number | F1778510M2KCT0-ND |
Manufacturer | |
Manufacturer Product Number | F1778510M2KCT0 |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620105 | Vishay Beyschlag/Draloric/BC Components | 76 | BFC233620105-ND | kr.26.50000 | Parametric Equivalent |
| BFC233626105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626105-ND | kr.13.85160 | Parametric Equivalent |
| BFC233821105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821105-ND | kr.28.37150 | Parametric Equivalent |
| BFC233823105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823105-ND | kr.28.37150 | Parametric Equivalent |
| BFC233825105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233825105-ND | kr.27.76720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.11.35264 | kr.1,419.08 |
| Unit Price without VAT: | kr.11.35264 |
|---|---|
| Unit Price with VAT: | kr.14.19080 |





