Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778447M2KBT0 | |
|---|---|
DigiKey Part Number | F1778447M2KBT0-ND |
Manufacturer | |
Manufacturer Product Number | F1778447M2KBT0 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233629055 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629055-ND | kr.10.72980 | Parametric Equivalent |
| BFC233629095 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629095-ND | kr.19.03227 | Parametric Equivalent |
| BFC233821474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821474-ND | kr.18.14630 | Parametric Equivalent |
| BFC233823474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823474-ND | kr.18.14630 | Parametric Equivalent |
| BFC233825474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233825474-ND | kr.17.41093 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.8.38106 | kr.1,340.97 |
| Unit Price without VAT: | kr.8.38106 |
|---|---|
| Unit Price with VAT: | kr.10.47633 |




