Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778322K3FLB0 | |
|---|---|
DigiKey Part Number | F1778322K3FLB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778322K3FLB0 |
Description | CAP FILM 0.022UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233629022 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629022-ND | kr.7.97027 | Parametric Equivalent |
| BFC233629025 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629025-ND | kr.8.62880 | Parametric Equivalent |
| BFC233629077 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629077-ND | kr.7.97027 | Parametric Equivalent |
| F1778322K2F0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778322K2F0W0-ND | kr.2.26465 | Parametric Equivalent |
| F1778322K2FBB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778322K2FBB0-ND | kr.2.16499 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.57996 | kr.2,321.96 |
| Unit Price without VAT: | kr.2.57996 |
|---|---|
| Unit Price with VAT: | kr.3.22495 |



