F151K33Y5RR6TK7R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.80862
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.80600
Datasheet
150 pF ±10% 3000V (3kV) Ceramic Capacitor Y5R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F151K33Y5RR6TK7R

DigiKey Part Number
F151K33Y5RR6TK7R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F151K33Y5RR6TK7R
Description
CAP CER 150PF 3KV Y5R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±10% 3000V (3kV) Ceramic Capacitor Y5R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.335" Dia (8.50mm)
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F151K33Y5RR63K7RVishay Beyschlag/Draloric/BC Components0F151K33Y5RR63K7R-NDkr.0.80862Parametric Equivalent
F151K33Y5RR6UK7RVishay Beyschlag/Draloric/BC Components0F151K33Y5RR6UK7R-NDkr.0.80600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.80862kr.8,086.20
Unit Price without VAT:kr.0.80862
Unit Price with VAT:kr.1.01078