
BFC241913003 | |
|---|---|
DigiKey Part Number | 222241913003-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC241913003 |
Description | CAP FILM 0.03UF 2% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 0.03 µF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241913003 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.12.77620 | kr.9,582.15 |
| Unit Price without VAT: | kr.12.77620 |
|---|---|
| Unit Price with VAT: | kr.15.97025 |

