Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238584122 | |
|---|---|
DigiKey Part Number | BFC238584122-ND |
Manufacturer | |
Manufacturer Product Number | BFC238584122 |
Description | CAP FILM 1200PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238580122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238580122-ND | kr.4.27914 | Parametric Equivalent |
| BFC238581122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238581122-ND | kr.3.15266 | Parametric Equivalent |
| BFC238582122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238582122-ND | kr.3.43098 | Parametric Equivalent |
| B32672L8122J000 | TDK | 3.621 | 495-3220-ND | kr.3.74000 | Parametric Equivalent |
| B32672L8122J289 | TDK | 0 | B32672L8122J289-ND | kr.1.19365 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.22116 | kr.3,221.16 |
| Unit Price without VAT: | kr.3.22116 |
|---|---|
| Unit Price with VAT: | kr.4.02645 |


