Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238360123 | |
|---|---|
DigiKey Part Number | BFC238360123-ND |
Manufacturer | |
Manufacturer Product Number | BFC238360123 |
Description | CAP FILM 0.012UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238361123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361123-ND | kr.18.14760 | Parametric Equivalent |
| BFC238362123 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238362123-ND | kr.18.81644 | Parametric Equivalent |
| BFC238364123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364123-ND | kr.17.77332 | Parametric Equivalent |
| MKP383312200JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383312200JI02W0-ND | kr.6.85411 | Parametric Equivalent |
| MKP383312200JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383312200JIM2T0-ND | kr.6.71055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.18.14760 | kr.3,629.52 |
| Unit Price without VAT: | kr.18.14760 |
|---|---|
| Unit Price with VAT: | kr.22.68450 |




