Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238352163 | |
|---|---|
DigiKey Part Number | 222238352163-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238352163 |
Description | CAP FILM 0.016UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.016 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238352163 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350163 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1980-ND | kr.18.59460 | Parametric Equivalent |
| BFC238351163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351163-ND | kr.17.46813 | Parametric Equivalent |
| BFC238354163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354163-ND | kr.17.14120 | Parametric Equivalent |
| MKP383316160JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383316160JI02W0-ND | kr.7.05504 | Parametric Equivalent |
| MKP383316160JII2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383316160JII2T0-ND | kr.6.71836 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.19.36916 | kr.10,653.04 |
| Unit Price without VAT: | kr.19.36916 |
|---|---|
| Unit Price with VAT: | kr.24.21145 |




