BFC238351683 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.17.17820
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.35.98912
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.14.41650
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.14.41650
Datasheet

Parametric Equivalent


KEMET
In Stock: 559
Unit Price: kr.17.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.985
Unit Price: kr.16.67000
Datasheet
0.068 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238351683

DigiKey Part Number
BFC238351683-ND
Manufacturer
Manufacturer Product Number
BFC238351683
Description
CAP FILM 0.068UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.512" W (31.00mm x 13.00mm)
Capacitance
Height - Seated (Max)
0.906" (23.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
550V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238350683Vishay Beyschlag/Draloric/BC Components0BC2004-NDkr.17.17820Parametric Equivalent
BFC238354683Vishay Beyschlag/Draloric/BC Components0BFC238354683-NDkr.35.98912Parametric Equivalent
MKP383368160JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383368160JKM2T0-NDkr.14.41650Parametric Equivalent
MKP383368160JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383368160JKP2T0-NDkr.14.41650Parametric Equivalent
R76UR26804030JKEMET559399-12852-NDkr.17.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.36.66580kr.7,333.16
Manufacturers Standard Package
Unit Price without VAT:kr.36.66580
Unit Price with VAT:kr.45.83225