Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238350303 | |
|---|---|
DigiKey Part Number | BC1986-ND |
Manufacturer | |
Manufacturer Product Number | BFC238350303 |
Description | CAP FILM 0.03UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238350303 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238351303 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351303-ND | kr.22.13153 | Parametric Equivalent |
| BFC238352303 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352303-ND | kr.24.86393 | Parametric Equivalent |
| BFC238354303 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354303-ND | kr.23.03904 | Parametric Equivalent |
| MKP385330200JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385330200JI02W0-ND | kr.7.03431 | Parametric Equivalent |
| MKP385330200JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385330200JII2B0-ND | kr.6.84668 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.23.50460 | kr.4,700.92 |
| Unit Price without VAT: | kr.23.50460 |
|---|---|
| Unit Price with VAT: | kr.29.38075 |




