Similar
Similar
Parametric Equivalent
Upgrade

BFC237141823 | |
|---|---|
DigiKey Part Number | BC1725-ND |
Manufacturer | |
Manufacturer Product Number | BFC237141823 |
Description | CAP FILM 0.082UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237141823 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.300" (7.62mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237035823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237035823-ND | kr.4.07036 | Similar |
| BFC237241823 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1749-ND | kr.3.95882 | Similar |
| BFC237145823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237145823-ND | kr.4.63860 | Parametric Equivalent |
| DME2S82K-F | Cornell Dubilier Knowles | 0 | DME2S82K-F-ND | kr.3.24496 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.63860 | kr.4,638.60 |
| Unit Price without VAT: | kr.4.63860 |
|---|---|
| Unit Price with VAT: | kr.5.79825 |




