Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233629056 | |
|---|---|
DigiKey Part Number | BFC233629056-ND |
Manufacturer | |
Manufacturer Product Number | BFC233629056 |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233629096 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629096-ND | kr.20.35307 | Parametric Equivalent |
| F1778447K2KBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447K2KBT0-ND | kr.8.85500 | Parametric Equivalent |
| F1778447K2KCT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447K2KCT0-ND | kr.8.85500 | Parametric Equivalent |
| F1778447K2KLB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447K2KLB0-ND | kr.7.88772 | Parametric Equivalent |
| F1778447K3KBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778447K3KBT0-ND | kr.8.87481 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.19210 | kr.2,119.21 |
| Unit Price without VAT: | kr.21.19210 |
|---|---|
| Unit Price with VAT: | kr.26.49013 |



