Upgrade
Upgrade
Parametric Equivalent
Similar

A822K15X7RF5UAA | |
|---|---|
DigiKey Part Number | A822K15X7RF5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A822K15X7RF5UAA |
Description | CAP CER 8200PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A822K15X7RF5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A822K15X7RH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A822K15X7RH5UAA-ND | kr.0.36714 | Upgrade |
| A822K15X7RK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A822K15X7RK5UAA-ND | kr.0.54635 | Upgrade |
| A822K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A822K15X7RF5TAA-ND | kr.0.32311 | Parametric Equivalent |
| SA105C822KAR | KYOCERA AVX | 0 | SA105C822KAR-ND | kr.0.59792 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.31429 | kr.6,285.80 |
| Unit Price without VAT: | kr.0.31429 |
|---|---|
| Unit Price with VAT: | kr.0.39286 |



