Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

A821M15X7RF5UAA | |
|---|---|
DigiKey Part Number | A821M15X7RF5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A821M15X7RF5UAA |
Description | CAP CER 820PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A821M15X7RF5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A821K15X7RF5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A821K15X7RF5UAA-ND | kr.0.31279 | Upgrade |
| A821K15X7RH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A821K15X7RH5UAA-ND | kr.0.35082 | Upgrade |
| A821K15X7RK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A821K15X7RK5UAA-ND | kr.0.74664 | Upgrade |
| A821K15X7RL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A821K15X7RL5UAA-ND | kr.0.86885 | Upgrade |
| A821M15X7RH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A821M15X7RH5UAA-ND | kr.0.35082 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.30028 | kr.6,005.60 |
| Unit Price without VAT: | kr.0.30028 |
|---|---|
| Unit Price with VAT: | kr.0.37535 |


