Parametric Equivalent
Similar

A683K20X7RH5UAA | |
|---|---|
DigiKey Part Number | A683K20X7RH5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A683K20X7RH5UAA |
Description | CAP CER 0.068UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A683K20X7RH5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A683K20X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | 1234PHTR-ND | kr.0.98114 | Parametric Equivalent |
| C430C683K1R5TA7200 | KEMET | 0 | 399-4516-2-ND | kr.1.38306 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.99012 | kr.11,881.44 |
| Unit Price without VAT: | kr.0.99012 |
|---|---|
| Unit Price with VAT: | kr.1.23765 |



