Upgrade
Upgrade
Upgrade
Parametric Equivalent

A680J15C0GF5UAA | |
|---|---|
DigiKey Part Number | A680J15C0GF5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A680J15C0GF5UAA |
Description | CAP CER 68PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A680J15C0GF5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A680J15C0GH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A680J15C0GH5UAA-ND | kr.0.48884 | Upgrade |
| A680J15C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A680J15C0GK5UAA-ND | kr.1.03093 | Upgrade |
| A680J15C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A680J15C0GL5UAA-ND | kr.0.58286 | Upgrade |
| A680J15C0GF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A680J15C0GF5TAA-ND | kr.0.32311 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.32721 | kr.3,926.52 |
| Unit Price without VAT: | kr.0.32721 |
|---|---|
| Unit Price with VAT: | kr.0.40901 |


