Upgrade
Similar
Parametric Equivalent
Direct
Similar
Similar

A332K15X7RH5UAA | |
|---|---|
DigiKey Part Number | A332K15X7RH5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A332K15X7RH5UAA |
Description | CAP CER 3300PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A332K15X7RH5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A332K15X7RK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A332K15X7RK5UAA-ND | kr.0.86885 | Upgrade |
| A332K20X7RL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A332K20X7RL5UAA-ND | kr.1.20760 | Similar |
| A332K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A332K15X7RH5TAA-ND | kr.0.36269 | Parametric Equivalent |
| SA051C332KAR | KYOCERA AVX | 0 | SA051C332KAR-ND | kr.0.47813 | Direct |
| C410C332K1R5TA7200 | KEMET | 0 | 399-4469-2-ND | kr.0.52012 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.36714 | kr.4,405.68 |
| Unit Price without VAT: | kr.0.36714 |
|---|---|
| Unit Price with VAT: | kr.0.45893 |





