220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A221J15C0GF5TAA

DigiKey Part Number
1004PHTR-ND - Tape & Reel (TR)
1004PHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A221J15C0GF5TAA
Description
CAP CER 220PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A221J15C0GF5TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C221J1G5TA7200KEMET4.134399-4462-1-NDkr.2.79000Upgrade
In-Stock: 2.899
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16700kr.11.67
50kr.0.84820kr.42.41
100kr.0.75130kr.75.13
500kr.0.58784kr.293.92
1.000kr.0.53738kr.537.38
2.500kr.0.48420kr.1,210.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.0.42618kr.2,983.26
14.000kr.0.40289kr.5,640.46
21.000kr.0.39123kr.8,215.83
35.000kr.0.37830kr.13,240.50
49.000kr.0.37074kr.18,166.26
70.000kr.0.36347kr.25,442.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250