A122M15X7RF5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.32311
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.36269
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.77381
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.27942
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.36269
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.77381
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.27942
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.23554
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.37058
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.69110
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.23554
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.37058
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.69110
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.31429
Datasheet
1200 pF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A122M15X7RF5TAA

DigiKey Part Number
A122M15X7RF5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A122M15X7RF5TAA
Description
CAP CER 1200PF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 pF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A122M15X7RF5TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±20%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A122K15X7RF5TAAVishay Beyschlag/Draloric/BC Components0A122K15X7RF5TAA-NDkr.0.32311Upgrade
A122K15X7RH5TAAVishay Beyschlag/Draloric/BC Components01117PHTR-NDkr.0.36269Upgrade
A122K15X7RK5TAAVishay Beyschlag/Draloric/BC Components0A122K15X7RK5TAA-NDkr.0.77381Upgrade
A122K15X7RL5TAAVishay Beyschlag/Draloric/BC Components0A122K15X7RL5TAA-NDkr.1.27942Upgrade
A122M15X7RH5TAAVishay Beyschlag/Draloric/BC Components0A122M15X7RH5TAA-NDkr.0.36269Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.0.32311kr.4,523.54
Unit Price without VAT:kr.0.32311
Unit Price with VAT:kr.0.40389